
Micro TCA Connectors CPCI PWR BKPLANE FEM CONN 38P SOLDER 3U
3M 3P02-1002-DA technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 38 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 3P02 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3P02-1002-DA to view detailed technical specifications.
No datasheet is available for this part.