
Shielded, straight, cable-mount RJ45 modular connector with 8 positions and 8 contacts. Features IDC termination for 24-26 AWG round cable, copper alloy contacts with gold and nickel plating, and a 500mA current rating at 24V. Constructed from PBT material with a UL94 V-0 flammability rating, operating between -40°C and 70°C. This single-port connector offers IP20 protection.
Sign in to ask questions about the 3M 3R108-0000-000CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3R108-0000-000CE technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 500mA |
| Depth | 44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 12mm |
| Material | PBT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | MODULAR |
| Ratings | IP20 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| Width | 14mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3R108-0000-000CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.