This 15foot long, 4inch wide adhesive tape is made of clear material and has a thickness of 0.0045inch. It operates within a temperature range of -30°C to 225°C. The tape is supplied in a roll packaging format, with a quantity of one unit per package.
Sign in to ask questions about the 3M 4-5-5425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 4-5-5425 technical specifications.
| Color | Clear |
| Length | 15foot |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 5425 |
| Thickness | 0.0045inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4-5-5425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.