3M 4-5-9495LE technical specifications.
| Color | Clear |
| Length | 15foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 9495LE |
| Thickness | 0.17mm |
| Width | 4inch |
| RoHS | Compliant |
No datasheet is available for this part.