
The 40 Series polyester film is a 0.056mm thick, clear material available in a roll format. It is designed for adhesive mounting and is suitable for electrical applications. The film measures 33mm in length and 12.7mm in width. The 40 Series is a general-purpose product with no specific operating temperature range or compliance details provided.
Sign in to ask questions about the 3M 40-1/2"X36YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 40-1/2"X36YD technical specifications.
| Color | Clear |
| Length | 33mm |
| Material | Polyester |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 40 |
| Thickness | 0.056mm |
| Type | Electrical |
| Weight | 8.2lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 40-1/2"X36YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.