Terminals Aluminum One-Hole Lug
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Brown |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Scotchlok™ 40000 |
| Termination | Crimp |
| RoHS | Compliant |