Sign in to ask questions about the 3M 401X72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 401X72 technical specifications.
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Size | 1inch |
| Type | Electrical |
| RoHS | Compliant |
Download the complete datasheet for 3M 401X72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.