3M 40PR (1/2"X36 YDS) TAPE, ANTISTATIC, PE, BLK/CLR 0.5INX36YD
3M 40PR(1/2"X36YDS) technical specifications.
| Tape Colour | Black, Transparent |
| Tape Type | Antistatic Utility |
| Tape Backing Material | Polyester Film |
| Tape Width - Metric | 12.7mm |
| Tape Width - Imperial | 0.5" |
| Tape Length - Metric | 32.918m |
| Tape Length - Imperial | 36yard |
| RoHS | Compliant |
No datasheet is available for this part.