This black nylon cable tie is 102mm long and 2.54mm wide, made from lead-free material. It is packaged in a bag and has a black wire or cable diameter of 17.78mm. The cable tie is compliant with RoHS regulations, but the status of its Reach SVHC compliance is unknown.
3M 41930 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 102mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 2.54mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 41930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
