3M 427-2"X60YDS-BULK technical specifications.
| Color | Silver |
| Material | Aluminium |
| Mount | Adhesive |
| Package Quantity | 24 |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 427-2"X60YDS-BULK to view detailed technical specifications.
No datasheet is available for this part.