The 44 Series polyester film is a tan-colored, 0.14mm thick material suitable for adhesive mounting. It has a maximum operating temperature of 130°C and a minimum operating temperature of 266°C. The film is available in roll packaging and is part of the 44 Series. Its weight is 26.8 pounds.
Sign in to ask questions about the 3M 44-TAN-1/2"X90YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 44-TAN-1/2"X90YD technical specifications.
| Color | Tan |
| Material | Polyester, FILM |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 266°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 44 |
| Thickness | 0.14mm |
| Weight | 26.8lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 44-TAN-1/2"X90YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.