3M 447 technical specifications.
| Color | Grey |
| Packaging | Roll |
| Thickness | 0.254mm |
| Weight | 43lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.