Composite Film Electrical Tape, Tan, acrylic adhesive, 1/2 in x 90 yds
3M 44TAN1/2X90 technical specifications.
| Color | Tan, Clear |
| Length | 82.3m |
| Max Operating Temperature | 130°C |
| Thickness | 0.13mm |
| Type | Electrical |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.