Sign in to ask questions about the 3M 45106-000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 45106-000000 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 468 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 451 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 45106-000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.