This 8-position 2-row female socket header has a current rating of 1A and a voltage rating of 125V. It is designed for use with 30AWG ribbon cable and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is free hanging and is not RoHS compliant. It is packaged in a tray with 396 units per package.
Sign in to ask questions about the 3M 45108-000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 45108-000000 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 396 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 451 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 45108-000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
