
14-position, 2-row female socket connector with 1.27mm pitch and row spacing. Features IDC termination for 30AWG ribbon cable, rated for 1A current and 125V AC/1.25kV AC voltage. Constructed with copper alloy contacts and gold plating, operating between -55°C and 105°C. This free-hanging, cable mount receptacle has a UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the 3M 45114-010030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 45114-010030 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 451 |
| Termination | IDC |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 1.25kV |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 45114-010030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
