This 16-position female socket header is rated for 1A and 125V, with a 30AWG ribbon cable. It has a gold-plated copper alloy contact and is UL94 V-0 flammability rated. The header is designed for free-hanging mounting and is available in a tray packaging with 252 pieces per package. It has a pitch of 1.27mm and a row spacing of 1.27mm, making it suitable for high-density applications. The operating temperature range is -55°C to 105°C.
3M 45116-020030 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 451 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
No datasheet is available for this part.