3M 4516 technical specifications.
| Color | Black |
| Length | 91m |
| Material | Vinyl |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -18°C |
| Mount | Adhesive |
| Thickness | 1.6mm |
| Weight | 15.71lb |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.