This 4-position shrouded header features a contact finish of gold and a contact material of copper alloy and bronze. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is surface mountable and has a voltage rating of 125V and a current rating of 1A. It is RoHS compliant and packaged in tape and reel with 500 pieces per reel.
Sign in to ask questions about the 3M 45204-200200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 45204-200200 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Mated Stacking Heights | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 452 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45204-200200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.