This 4-position 2-row rectangular connector features a current rating of 1A and a voltage rating of 125V. It is designed for surface mount applications and meets the flammability rating of UL94 V-0. The connector is available in a package quantity of 250 and is packaged in cut tape. It is RoHS compliant and has a termination of solder.
3M 45204-220230 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 452 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45204-220230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.