
This 14-position, 2-row shrouded header is rated for 1A and 125V. It is available in a package quantity of 500 and is packaged in a tray. The header features a pitch of 1.27mm and a row spacing of 0.05inch. It is compliant with RoHS and has a flammability rating of UL94 V-0. The operating temperature range is -55°C to 105°C.
Sign in to ask questions about the 3M 45214-600200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 45214-600200 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 452 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for 3M 45214-600200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
