
10-position, 2-row shrouded header with a 2.54mm pitch, designed for right-angle cable mounting. Features male pin contacts made from copper alloy with gold plating, rated for 1A current and 350V working voltage. Insulation material is polyester, and the housing is grey PBT with glass and polyester. This lead-free component offers 200 mating cycles and is UL94 V-0 flammability rated, suitable for discrete or ribbon wire gauges from 26 to 28 AWG.
Sign in to ask questions about the 3M 4610-6050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 4610-6050 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Gold, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.34mm |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 38.1mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Poles | 2.54 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| DC Rated Voltage | 350V |
| Weight | 1.4lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 4610-6050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
