
Right-angle, 10-position, 2-row shrouded header for board-to-board and mezzanine applications. Features gold-plated copper alloy male pin contacts with a 2.54mm pitch. Designed for discrete or ribbon wire termination via Insulation Displacement Technology (IDT), supporting 26-28AWG wire. Maximum current rating of 1A and operating temperature range of -55°C to 105°C. Grey housing, lead-free, and RoHS compliant.
Sign in to ask questions about the 3M 4610-6251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 4610-6251 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 4600 |
| Termination | IDT |
| Weight | 2lb |
| Width | 8.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4610-6251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.