
16-position, 2-row right-angle ejector header for board-to-board and mezzanine applications. Features a 2.54mm pitch and 2.54mm row spacing, with male copper alloy contacts plated in gold. Designed for discrete or ribbon wire termination via Insulation Displacement Technology (IDT), supporting wire gauges from 26AWG to 28AWG. Rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C. The grey, free-hanging housing measures 45.7mm in length and 8.4mm in depth.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 45.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |