3M 4631-S technical specifications.
| Color | Black |
| Diameter | 45.7mm |
| Inside Diameter | 60.96mm |
| Length | 177.8mm |
| Package Quantity | 10 |
| Weight | 4.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 4631-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
