34-position, 2-row shrouded header with right-angle orientation and IDC termination. Features male copper alloy pins with gold plating, a 2.54mm pitch and row spacing, and a 1A maximum current rating. Designed for discrete or ribbon wire/cable mounting, accommodating 26-28AWG wire. Operating temperature range is -55°C to 105°C. Housing is grey, with a depth of 8.4mm and length of 68.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 4634-6705 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 68.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDC |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4634-6705 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.