
36-position, 2-row right-angle shrouded header with 2.54mm pitch and 2.54mm row spacing. Features male pin contacts made of gold-plated copper alloy, supporting a maximum current rating of 1A. Designed for discrete or ribbon wire/cable types with a maximum wire gauge of 28AWG and minimum of 26AWG, utilizing Insulation Displacement Technology (IDT) termination. Operating temperature range spans from -55°C to 105°C, with a grey housing color.
3M 4636-7200 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 71.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4636-7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.