
40-position, 2-row right-angle male header for wire mounting, featuring gold-plated copper alloy male pin contacts. This free-hanging connector has a 2.54mm pitch and row spacing, supporting discrete and ribbon wire types from 26 to 28 AWG. Operating within a -55°C to 105°C temperature range, it offers a 1A maximum current rating and utilizes Insulation Displacement Termination (IDT). The grey housing measures 76.2mm in length and 8.4mm in depth.
Sign in to ask questions about the 3M 4640-7200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 4640-7200 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 76.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 4600 |
| Termination | IDT |
| Weight | 3.2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4640-7200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.