
The 3M 4646(1/2"X36YD adhesive sheet is made from ACRYLIC material with a thickness of 0.381mm. It features a clear and grey color and is designed for use in applications with operating temperatures between -25°C and 176°C. The sheet is supplied on a roll and is suitable for adhesive mounting.
Checking distributor stock and pricing after the page loads.
| Color | Clear, Grey |
| Material | ACRYLIC |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -25°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 2552 |
| Thickness | 0.381mm |
| Weight | 3.18lb |
| RoHS | Not Compliant |