Blue thermoplastic wrist strap set featuring a 4mm connection and a 5-foot lead cord. The 1.5m cord terminates with a plug for secure attachment. Designed for general production use, this lead-free component mounts via a stud.
Sign in to ask questions about the 3M 4650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 4650 technical specifications.
| Color | Blue |
| Cord Length | 1.5m |
| Lead Free | Lead Free |
| Lead Length | 5foot |
| Material | Thermoplastic |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for 3M 4650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.