This 50-position 2-row rectangular connector features a grey housing and lead-free construction. It has a pitch of 0.1inch and a row spacing of 0.1inch. The connector is available in a bulk packaging option with 100 pieces per package. It is suitable for use with discrete or ribbon wire/cable types, with a maximum wire gauge of 28AWG and a minimum of 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 4650-6705 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 13.3mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 4600 |
| Weight | 3.5lb |
| Width | 8.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 4650-6705 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.