
Double-sided adhesive tape transparent 19 mmx25 m PU=1 ROL, 4658F, 3M
3M 4658F technical specifications.
| Color | Clear |
| Length | 25m |
| Mount | Adhesive |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4658F to view detailed technical specifications.
No datasheet is available for this part.
