
The 3M 468MP is an adhesive component with a clear color, 0.236mm thickness, and 3inch width. It operates within the temperature range of -40°C to 300°C. This component is RoHS compliant and is available in bulk packaging. It is suitable for use in various applications due to its adhesive mount type.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 468MP |
| Thickness | 0.236mm |
| Width | 3inch |
| RoHS | Compliant |
These are design resources that include the 3M 468MP
Application note detailing hardware design for capacitive touch sensing using EFM32 microcontrollers, covering sensor layout, SNR optimization, and low-energy implementation.