The 3M 469-1"X60YD red adhesive tape is designed for general use, with a maximum operating temperature of 100°C and a minimum operating temperature of 70°C. It is available in rolls containing 36 pieces, each 180foot in length and 0.267mm thick. The tape is suitable for adhesive mounting and is available in a red color.
Sign in to ask questions about the 3M 469-1"X60YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 469-1"X60YD technical specifications.
| Color | Red |
| Length | 180foot |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | 469 |
| Thickness | 0.267mm |
| Weight | 36lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 469-1"X60YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.