
Adhesive Tapes 70006316601 471 2VFJ PURPLE 3/4 X 36 YD BULK
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 40°C |
| Mount | Adhesive |
| Series | 471 |
| Thickness | 0.132mm |
| Weight | 14.34lb |
| RoHS | Not Compliant |
