
ADHESIVE, CAN, 1 GALLON (US); Adhesive Type:Impact; Adhesive Colour:Black; Product Range:4799 Series; Dispensing Method:Can; Volume:1gallon (US); Weight:-; Adhesive Applications:Bonding, Construction, General Purpose; Colour:Black ;RoHS Compliant: Yes
Sign in to ask questions about the 3M 4799 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 4799 technical specifications.
| Color | Black |
| Mount | Adhesive |
| Weight | 142g |
| RoHS | Compliant |
Download the complete datasheet for 3M 4799 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
