
DIP8 IC socket featuring 8 contacts with a 2.54mm pitch and 7.62mm row spacing. This female, straight-orientation socket offers through-hole mounting and solder termination. Constructed with a bronze contact material and tin/nickel plating, it supports a 1A current rating and 100V AC voltage rating. The polyester insulation boasts a UL94 V-0 flammability rating, operating between -25°C and 85°C.
3M 4808-3000-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 4800 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4808-3000-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
