
Through-hole mount IC socket featuring 8 contacts and 8 positions arranged in 2 rows with a 2.54mm pitch and 7.62mm row spacing. This female, straight orientation socket utilizes Type D contacts made of bronze with tin plating for mating. It offers a 1A current rating and 100V AC voltage rating, operating within a -25°C to 85°C temperature range. Constructed with polyester insulation, it is UL94 V-0 flammability rated and lead-free.
3M 4808-3004-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 4800 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4808-3004-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
