DIP14 IC socket featuring 14 female contacts with a 2.54mm pitch and 7.62mm row spacing. This through-hole mount socket utilizes tin-plated bronze contacts with a tin/nickel mating finish, rated for 1A current and 100V AC. Constructed with UL94 V-0 rated polyester insulation, it operates between -25°C and 85°C and is RoHS compliant.
Sign in to ask questions about the 3M 4814-3000-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 4814-3000-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 4800 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4814-3000-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
