DIP18 IC socket featuring 18 contacts and 18 positions arranged in two rows with 7.62mm row spacing and 2.54mm pitch. This female, straight orientation socket utilizes Type D bronze contacts with tin plating over nickel for mating, and a tin contact finish. Rated for 1A current and 100V AC, it operates between -25°C and 85°C, with polyester insulation and a UL94 V-0 flammability rating. Through-hole mounting with solder termination, this lead-free, RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the 3M 4818-3000-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 4818-3000-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 22.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 4800 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4818-3000-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
