20-position, 2-row, straight DIP socket featuring tin-plated bronze contacts for reliable interconnectivity. This through-hole component offers a 2.54mm pitch and 7.62mm row spacing, with a 1A current rating and 100V AC voltage rating. Constructed with polyester insulation and rated UL94 V-0 for flammability, it operates within a -25°C to 85°C temperature range. Solder termination ensures secure connections.
3M 4820-3000-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 25.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 4800 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 10.16mm |
| RoHS | Compliant |
No datasheet is available for this part.