
24-position, 2-row DIP IC socket featuring straight, through-hole mounting and solder termination. This female socket utilizes Type B contacts made of bronze with tin and nickel plating, and a tin mating finish. It operates within a -25°C to 85°C temperature range, boasts a 1A current rating and 100V AC voltage rating, and is constructed with UL94 V-0 rated polyester insulation.
3M 4824-6000-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Contact Type | Type B |
| Current Rating | 1A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 4800 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4824-6000-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
