
24-position, 2-row female SCSI connector with straight, through-hole mounting and solder termination. Features tin-plated bronze contacts with tin and nickel plating, rated for 1A current and 100V AC. Operates within a temperature range of -25°C to 85°C, with a flammability rating of UL94 V-0. Insulation is polyester, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the 3M 4824-6004-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 4824-6004-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 4800 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4824-6004-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
