
28-position, 2-row DIP socket with straight, through-hole mounting and solder termination. Features tin-plated bronze contacts for reliable mating, a 2.54mm pitch, and 7.62mm row spacing. Operates within a -25°C to 85°C temperature range, with a 1A current rating and UL94 V-0 flammability rating. Insulation is polyester, and the component is RoHS compliant.
3M 4828-3004-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 35.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 4800 |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
No datasheet is available for this part.
