
32-position, 2-row DIP IC socket featuring straight, through-hole mounting and solder termination. This female socket utilizes Type D contacts made of bronze with tin/nickel plating and a tin mating finish. Rated for 1A current and 100V AC, it operates within a -25°C to 85°C temperature range. Constructed with polyester insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sign in to ask questions about the 3M 4832-6000-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 4832-6000-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 40.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 4800 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4832-6000-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
