
DIP40 IC socket featuring 40 female Type D contacts with a 2.54mm pitch and 15.24mm row spacing. Constructed with a polyester insulator and bronze contacts plated with tin and nickel, offering a 1A current rating and 100V AC voltage rating. Designed for through-hole mounting with straight orientation, this socket operates within a -25°C to 85°C temperature range and is UL94 V-0 flammability rated. Lead-free and RoHS compliant, it is supplied in rail/tube packaging.
3M 4840-6000-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 50.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 4800 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4840-6000-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
