The White Adhesive VHB 4930 Acrylic Tape is a 216foot roll of 9 individual tapes, each with a thickness of 0.508mm. It is made from ACRYLIC material and features a Mount type of Adhesive. The tape is available in a Packaging type of Roll.
Checking distributor stock and pricing after the page loads.
3M 4930(1"X72YD) technical specifications.
| Color | White |
| Length | 216foot |
| Material | ACRYLIC |
| Mount | Adhesive |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | VHB™ 4930 |
| Thickness | 0.508mm |
| Width | 1inch |
| RoHS | Compliant |