3M 4930-1"X72YD-SMPK technical specifications.
| Color | White |
| Length | 216foot |
| Material | ACRYLIC |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Mount | Adhesive |
| Package Quantity | 2 |
| Packaging | Roll |
| Series | VHB™ 4930 |
| Thickness | 0.635mm |
| Weight | 4.4lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4930-1"X72YD-SMPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.