The VHB 4930 is a 0.635mm thick adhesive tape from 3M, available in a roll format. It features a white color and operates within a temperature range of -173°C to 93°C. The tape is designed for adhesive mounting and is part of the VHB 4930 series.
3M 4930-3/4"X72YD-SMPK technical specifications.
| Color | White |
| Material | ACRYLIC |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | VHB™ 4930 |
| Thickness | 0.635mm |
| Weight | 5.24lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4930-3/4"X72YD-SMPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.