
40-position, 2-row solder tail module receptacle with 2.54mm pitch. Features bronze contacts with gold plating and a UL94 V-0 flammability rating. Operates across a temperature range of -40°C to 105°C. This RoHS compliant component is designed for through-hole mounting and is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 4P01-2A02-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 2560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4P01 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 4P01-2A02-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
